09352250311 | Harting
HARTING 09352250311
Order No.: 44F3352
EAN: 4099889825183
MPN:
09352250311
09 35 225 0311
Unit Price (€ / pc.)
41.9713 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Panel feed-through set, AIDA compliant, rated current: 1.75 A, contacts: 8
Panel feed-through set, AIDA compliant, rated current: 1.75 A, contacts: 8.
The technical features of 09352250311 from Harting at glance
- Description Han PushPull PFT metal Bulkhead Cat.6
- Rated current 1.75 A
- Rated voltage 50 V
- Flammability class of the insulating material (based on UL 94) V0
- Number of plug contacts 8
- Locking type Push Pull
- min. Operating temperature - 40 °C
- min. Ambient temperature - 40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- Product type description Han PushPull PFT metal Bulkhead Cat.6
- Contact design Panel feed-through set
- Angle contact / conductor connection 180° (horizontal)
- Housing material Zinc die casting
- Interlock available Yes
- Protection class (IP, mounted) IP67 - IP65
Technical specifications
Design | straight | |
Category | Cat 6 | |
Connector (exit) | RJ45 socket | |
Connector | RJ45 socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |