10146881 | Fischer Elektronik
Guide rails for circuit board
Unit Price (€ / pc.)
0.9401 € *
Available: 189 pcs.
Leadtime: 5 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB guides, type FS 85.
Made of glass fiber-reinforced polyamide; Operating temperatures: –40 to +205 °C.
Type: FS 85/70, 70 mm
Technical specifications
Version | guide rails | |
Bolt length | 70 mm | |
Colour | gray | |
Material | polyamide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |