MPCG-300 | Richco
Guide rails for circuit board
PCB guides, type Essentra Components/Richco MPCG.
For horizontal mounting of PCBs, snap-on mount, funnel-shaped rack opening and retainer lips; Material: Nylon 6.6, UL 94 V-0. PCB thickness: 0.8 to 2.0 mm. Material thickness (mounting hole): 0.5 to 2.0 mm. Mounting hole: 4.75 mm, or 6.35 x 4.62 mm.
Technical attributes (type, length overall (A), mounting pin pitch (B)): MPCG-300, A 76.2, B 50.8 mm
Version | guide rails | |
Material | nylon | |
Panel thickness | 2 mm |
Country of origin | GB |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |