10035598 | Fischer Elektronik
Guide rail for 19” module carrier, 10035598
Unit Price (€ / pc.)
0.9044 € *
Available: 331 pcs.
Leadtime: On Request **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
20 pcs.
0.8211 €
50 pcs.
0.7378 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding guide rails for 19-inch subracks, type FS.
With integrated curved pressure spring in the guide slot for vibration-free support of the board.
Technical attributes (type, PCB version): FS 160, rail for 100 (233.4) x 160 mm
Technical specifications
Colour | black | |
Height | 132.5 mm | |
Length | 483 mm | |
Accessory Type | guide rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |