41 04 180 | Knipex

Grip Pliers bright zinc plated 180 mm

Order No.: 05L9540
EAN: 4003773002741
MPN:
41 04 180
4104180
Knipex
default L
Image may differ
Unit Price (€ / pc.)
23.7405 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
6 pcs.
21.3724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hold round, profile and flat material securely. Heavy duty model. With adjustment screw and release lever. One-hand operation. High clamping pressure due to toggle lever action. Pliers body: rolled steel, high-strength. Gripping jaws: chrome vanadium electric steel, forged
Technical specifications
Version grip pliers
Jaw opening (mm) 30 mm
Jaw opening (inch) 1.18 inch
Weight 363 g
Length 180 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated
Grip Pliers bright zinc plated 250 mm
Order No.:
 20L1990
Manufacturer:
 Knipex
Manufacturer SKU:
 41 14 250
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 26.12 € *
1 pcs.
26.1205 €
6 pcs.
23.5144 €
250 mm
36 mm
1.41 inch
557 g
grip pliers
No
Grip Pliers bright zinc plated 200 mm
Order No.:
 20L2005
Manufacturer:
 Knipex
Manufacturer SKU:
 41 44 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 41.29 € *
1 pcs.
41.2930 €
6 pcs.
37.1637 €
200 mm
20 mm
0.78 inch
400 g
grip pliers
No
Grip Pliers bright zinc plated 180 mm
Order No.:
 05L9540
Manufacturer:
 Knipex
Manufacturer SKU:
 41 04 180
Available: 3 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 23.74 € *
1 pcs.
23.7405 €
6 pcs.
21.3724 €
180 mm
30 mm
1.18 inch
363 g
grip pliers
No
Grip Pliers bright zinc plated 225 mm
Order No.:
 20L1995
Manufacturer:
 Knipex
Manufacturer SKU:
 41 24 225
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 27.19 € *
1 pcs.
27.1915 €
6 pcs.
24.4783 €
225 mm
25 mm
0.98 inch
504 g
grip pliers
No
Grip Pliers bright zinc plated 165 mm
Order No.:
 20L2000
Manufacturer:
 Knipex
Manufacturer SKU:
 41 34 165
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 23.15 € *
1 pcs.
23.1455 €
6 pcs.
20.8369 €
165 mm
20 mm
0.78 inch
189 g
grip pliers
No
Grip Pliers bright zinc plated 250 mm
Order No.:
 05L9542
Manufacturer:
 Knipex
Manufacturer SKU:
 41 04 250
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 21.90 € *
1 pcs.
21.8960 €
6 pcs.
19.7064 €
250 mm
40 mm
1.57 inch
517 g
grip pliers
No
Grip Pliers bright zinc plated 300 mm
Order No.:
 20L1985
Manufacturer:
 Knipex
Manufacturer SKU:
 41 04 300
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 41.29 € *
1 pcs.
41.2930 €
6 pcs.
37.1637 €
300 mm
65 mm
2.55 inch
923 g
grip pliers
No