Unit Price (€ / pc.)
11.2336 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
10 pcs.
10.6743 €
50 pcs.
9.6152 €
100 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gasket, 1594EGASKET, Hammond
Gasket with Silicone Rubber material and length of 166 mm
Technical specifications
Version | seal | |
Width | 166 mm | |
Colour | black | |
Material | silicone |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |