GV4PEM80N | Schneider Electric

Motor protection switch, 3 pole, 40 to 80 A, 37 kW, 80 A, screw connection, GV4PEM80N

Order No.: 02P7103
EAN: 4099889168297
MPN:
GV4PEM80N
Series: TeSys GV4
Schneider Electric
GV4PEM80N Schneider Electric Motor Protection Switches
Image may differ
Unit Price (€ / pc.)
483.2709 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
483.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
483.2709 €

Motor circuit breaker, GV4PEM80N, Schneider Electric

TeSys GV motor circuit breaker, 3 poles (3P), 80A/690V, for protection of 3-phase motors 22-37kW@400V. Multifunction circuit breaker, it provides thermal magnetic protection and advanced motor protection, breaking capacity Icu 50kA@400V, start-stop control by toggle, connection by Everlink BTR screw terminals. Thermal protection adjustable by dials with a setting current Ir in range 40-80A and a selectable tripping class 10 or 20, magnetic protection at 17 In. Advanced protections are adjustable with a smartphone using wireless NFC and include short time delay protection Isd with a setting range 5-13 Ir, phase unbalance and loss protection, ground fault protection, locked rotor (jam), long start. It makes internal locations available for additional auxiliary contact blocks (OF, SD), and voltage trip units (MN, MX). It can be equiped externally with 1 or 2 auxiliary SDx modules in order to have alarming and fault differentiation. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine, ATEX), Green Premium compliant (RoHS/REACh).

Technical specifications
Connection screw connection
Version motor protection switch
Release 40 to 80 A
rated voltage (AC) 690 V
Actuator toggle lever
Assembly DIN rail
Engine power 37 kW
Rated current 80 A
Network frequency 50/60 Hz
Pin number 3 pole
Degree of protection (IP) IP40
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes