GS2TU3 | Schneider Electric

Fuse, fuse size J, (L x W x H) 250 x 364 x 300 mm, for load-break switch, GS2TU3

Order No.: 02P6611
EAN: 4099889305043
MPN:
GS2TU3
Series: TeSys GS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
3,608.3894 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,608.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,608.3894 €
Technical specifications
Version fuse size J
Width 364 mm
Suitable for load-break switch
Height 300 mm
Length 250 mm
Accessory Type fuse
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Width
Length
Height
Accessory Type
Version
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Accessory Type
Version
Suitable for