76027-AA | Kontakt-Chemie
GRAPHIT 33, can 1L
Order No.: 12L1564
EAN: 5412386760273
MPN:
76027-AA
GRAPHIT 33 1L DOSE
Unit Price (€ / pc.)
80.4797 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-08
Leadtime: 1 Week **
Total Price:
80.48 € *
Price list
Quantity
Price per unit*
1 pcs.
80.4797 €
3 pcs.
78.0640 €
10 pcs.
75.3865 €
25 pcs.
73.3754 €
100 pcs.
70.1505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Graphite conductive varnish, 76027-AA, Kontakt-Chemie
GRAPHIT 33 forms a black conductive graphite coating. The conductive coating permanently reduces surface resistances to values less than 2000 ohms and has good adhesion even to plastics and rubber. GRAPHIT 33 is used for antistatic coating of plastic pipes, as a conductive release coating for high-voltage contacts and for repairing graphitized conductive layers.
Technical specifications
Usage | plastic, rubber | |
Version | graphite conductive varnish | |
Container | can | |
Colour | black | |
Contents | 1 l |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32089091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|