76034-AA | Kontakt-Chemie

GRAPHIT 33, barrel 15L

Order No.: 12L1566
EAN: 5412386760341
MPN:
76034-AA
GRAPHIT 33 15L FASS
Kontakt-Chemie
76034-AA Kontakt-Chemie Protective Coatings
Image may differ
Unit Price (€ / pc.)
831.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
831.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
831.81 €

Graphite conductive varnish, 76034-AA, Kontakt-Chemie

GRAPHIT 33 forms a black, conductive graphite coating. The conductive coating permanently reduces surface resistances to values below 2000 ohms and has good adhesion even to plastics and rubber. GRAPHIT 33 is used for antistatic coating of plastic pipes, as a conductive release coating for high-voltage contacts and for repairing graphitized conductive layers.

Technical specifications
Version graphite conductive varnish
Container barrel
Colour black
Contents 15 l
Logistics
Country of origin BE
Customs tariff number 32089091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P233 Keep container tightly closed.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P370+P378 In case of fire: Use ... to extinguish.
  • P501 Dispose of contents/container to ...