MF-R110 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), MF-R110
Unit Price (€ / pc.)
0.4284 € *
Available: 6 pcs.
Next delivery: 3,000 pcs. on 2024-10-07
Leadtime: 14 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTC fuses with reset, type Bourns MF-R.
Leaf format, radial connections
Rated voltage 30 V Style 1.
Technical specifications
Trigger current | 2.2 A | |
Design | radial | |
max. holding current | 1.1 A | |
Rated voltage (DC) | 30 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |