950600 | Accessories for Chemical Auxiliaries
Funnel 95, D 140 mm, outlet D 15 mm
Order No.: 19L318
EAN: 4007228701319
MPN:
950600
Unit Price (€ / pc.)
3.1416 € *
Available: 7 pcs.
Leadtime: 5 Weeks **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
6 pcs.
2.8441 €
12 pcs.
2.5585 €
24 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Funnels, type 95.
Hard polyethylene, natural colored, general-purpose.
Type: 95, D 140 mm, outlet D 15 mm
Technical specifications
Suitable for | General purpose | |
Accessory Type | funnel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39172190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |