A3220007 | OKW

Front cap, mineral, CK, for rotary knobs size 20, A3220007

Order No.: 26H266
EAN: 4099889348514
MPN:
A3220007
Deckel 20, mineral, CK
Series: COM-KNOBS
OKW
A3220007 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3447 €
50 pcs.
1.1900 €
250 pcs.
1.0234 €
1000 pcs.
0.8925 €
2500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps, size 20, type A 32.

Also acts as collet cover; Dimensions: a 14.0, b 13.5 mm.

Technical attributes (type, color): A 3220007, mineral gray

Technical specifications
Version mineral, CK
Suitable for rotary knobs size 20
Accessory Type front cap
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead