A4116000 | OKW
Front cap, without line, KKS, for rotary knobs size 16, A4116000
Order No.: 26H340
EAN: 4099889348613
MPN:
A4116000
Deckel 16, ohne Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.6664 € *
Available: 427 pcs.
Leadtime: 2 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5593 €
100 pcs.
0.4879 €
500 pcs.
0.4522 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 16, type 4116.
Also acts as collet cover; Dimensions: a 13.5, b 11.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 000, black, RAL 9005
Technical specifications
Version | without line, KKS | |
Suitable for | rotary knobs size 16 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |