A4113006 | OKW
Front cap, without line, blue, KKS, for rotary knobs size 13.5, A4113006
Order No.: 25H710
EAN: 4099889348149
MPN:
A4113006
Deckel 13,5, ohne Strich, blau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.6069 € *
Available: 122 pcs.
Leadtime: 1 Week **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
100 pcs.
0.5236 €
500 pcs.
0.4879 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 13.5, type 4113.
Also acts as collet cover; Dimensions: a 11.2, b 9.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 006, blue, RAL 5012
Technical specifications
Version | without line, blue, KKS | |
Suitable for | rotary knobs size 13.5 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |