4311.0031 | Mentor
Front cap, Ø 20 mm, black, for rotary knobs, 4311.0031
Unit Price (€ / pc.)
0.6545 € *
Available: 1,226 pcs.
Next delivery: 1,225 pcs. on 2024-09-27
Leadtime: 7 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
50 pcs.
0.5831 €
250 pcs.
0.5117 €
1000 pcs.
0.4760 €
2500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Caps for Mentor rotary knobs.
Technical attributes (type, color, knob diameter): 4311.0031, black, 20 mm
Technical specifications
Version | Ø 20 mm, black | |
Suitable for | rotary knobs | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |