BLK./YLW FLOOR TAPE 101,6 X 30 | Brady
Floor marking tape, (L x W) 30 m x 101.6 mm, polyester, BLK./YLW FLOOR TAPE 101,6 X 30
Order No.: 07L2042
EAN: 4099891423575
MPN:
BLK./YLW FLOOR TAPE 101,6 X 30
104377
Series: ToughStripe
Unit Price (€ / pc.)
158.3176 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | floor marking tape | |
Width | 101.6 mm | |
Operational temperature | -18 °C to 54 °C | |
Colour | green | |
Length | 30 m | |
Material | polyester |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39191080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |