RED FLOOR TAPE 76,2 X 30 | Brady

Floor marking tape, (L x W) 30 m x 76.2 mm, polyester, RED FLOOR TAPE 76,2 X 30

Order No.: 07L2031
EAN: 4099891423476
MPN:
RED FLOOR TAPE 76,2 X 30
104343
Series: ToughStripe
Brady
default L
Image may differ
Unit Price (€ / pc.)
128.0916 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
128.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.0916 €
Technical specifications
Version floor marking tape
Width 76.2 mm
Operational temperature -18 °C to 54 °C
Colour red
Length 30 m
Material polyester
Logistics
Country of origin MX
Customs tariff number 39199080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Operational temperature
Colour
Version
Width
Length
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Operational temperature
Colour
Version
Width
Length