DIN 85 A2 M5X10 | Screws, Threaded Rods
Flat head screw, slotted, M5, 10 mm, stainless steel, DIN 85/ISO 1580, DIN 85 A2 M5X10
Order No.: 14H720
EAN: 4099889496703
MPN:
DIN 85 A2 M5X10
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: On Request **
Flathead screws, A2 stainless steel, DIN 85/ISO 1580, type BS 1100.
Technical specifications
Version | flat head screw | |
Spindle drive type | slotted | |
Thread size | M5 | |
Head shape | flathead | |
Length | 10 mm | |
Material | stainless steel | |
Standard number | DIN 85/ISO 1580 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |