M2,5X8 DIN85-4.8 ZN | Screws, Threaded Rods
Flat head screw, slotted, M2.5, 8 mm, steel, galvanized, DIN 85, M2,5X8 DIN85-4.8 ZN
Order No.: 14H646
EAN: 4099889496376
MPN:
M2,5X8 DIN85-4.8 ZN
Unit Price (€ / pc.)
0.1178 € *
Available: 4,917 pcs.
Leadtime: On Request **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1178 €
1000 pcs.
0.1000 €
5000 pcs.
0.0893 €
10000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flathead screws made of 4.8-Zn DIN 85
Technical specifications
Version | flat head screw | |
Spindle drive type | slotted | |
Thread size | M2.5 | |
Head shape | flathead | |
Length | 8 mm | |
Material | steel, galvanized | |
Standard number | DIN 85 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |