730310003 | Hirschmann Automation and Control
Flat seal for valve connector, 730310003
Order No.: 51F782
EAN: 4099889745214
MPN:
730310003
GDSN 307-5 EPDM
Unit Price (€ / pc.)
0.3094 € *
Available: 25 pcs.
Leadtime: 11 Weeks **
Corresponding flat seals, type GDS../GSS.
Made of nitrile rubber (NBR); Operating temperatures: –30 to +90 °C or EPDM, halogen-free. Operating temperatures: –40 to +125 °C.
Technical attributes (type, sealing material, for connectors): GDSN 307-5, EPDM, for GDSN
Technical specifications
Suitable for | valve connector | |
Accessory Type | flat seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |