731531002 | Hirschmann Automation and Control
Flat seal for rectangular connectors, 731531002
Unit Price (€ / pc.)
0.3082 € *
Available: 390 pcs.
Leadtime: 3 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3082 €
100 pcs.
0.2761 €
500 pcs.
0.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding flat seals, type GDM../GS.
Made of nitrile rubber (NBR); Operating temperatures: –30 to +90 °C or EPDM, halogen-free. Operating temperatures: –40 to +125 °C.
Technical attributes (type, sealing material, for connectors): GDM 3-16, profile sealing, NBR, GDM..
Technical specifications
Suitable for | rectangular connectors | |
Accessory Type | flat seal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |