98 62 01 | Knipex

VDE-Grapple pliers, L 180 mm, 120 g, 98 62 01

Order No.: 05L2696
EAN: 4003773073956
MPN:
98 62 01
986201
Knipex
98 62 01 Knipex Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
24.8710 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
6 pcs.
22.3839 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , 98 62 01, Knipex

Features

  • Fully insulating to reduce risk of short circuit
  • For meter assembly and meter blocking
  • Plastic material, fibreglass reinforced
  • Handles with soft plastic zone for better grip
Technical specifications
Version Grapple pliers
ESD protection No
Weight 120 g
Length 180 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 39172190
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes