1881202 | Phoenix Contact
Flange terminal, Screw connection
Order No.: 60P5520
EAN: 4017918340797
MPN:
1881202
UPCV3K-F
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flange, 1881202, Phoenix Contact
Flange, fitted on the left and right of UPCV3K 4-G-7,62, for a reliable screw connection with plugs with a screw flange.
Features
- Can be plugged into PC 4 and PC 5 plugs
- Vibration-resistant connection with flange terminal blocks that can be aligned (-F)
- For mounting on NS 35 and NS 15 DIN rails according to EN 60715 - or for the UPCV3K 4-G-7,62 - for mounting on NS 35 or NS 32 DIN rails
- UPCV3K provides three plug outlets per terminal point
Technical specifications
Connection | screw connection | |
Version | flange terminal | |
Width | 7.62 mm | |
Colour | gray | |
Height | 41 mm | |
Length | 74.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |