965687-1 | AMP
Mounting clamp for plug housing, 965687-1
Order No.: 36P3967
EAN: 4099889908749
MPN:
965687-1
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fixing ring, 965687-1, AMP
Accessory type: other, Connector system: Wire-to-Board,Wire-to-Wire, Number of positions: 4.7, Material: PBT GF, Color: black, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Fixing ring
- Suitable for: Pin housings
Technical specifications
Suitable for | plug housing | |
Accessory Type | mounting clamp |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |