495007 | C.K Tools
Fish tape, 495007, 30 m, 410 g
Order No.: 06L7596
EAN: 5051074950079
MPN:
495007
5051074950079
Unit Price (€ / pc.)
38.0562 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
38.06 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0562 €
5 pcs.
34.2601 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fish tapes, type C.K 5390.
With 190 mm guide, smooth finish, non-conductive and corrosion resistant; Material: Perlon. Diameter: 4.0 mm.
Technical attributes (type, length, weight): 495007, 30 m, 410 g
Technical specifications
Version | Draw tape | |
diameter | 4 mm | |
Contents | 1 guide spring | |
Reach | 30 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |