1D16J1500 | APEM
Finger joystick 100229
Unit Price (€ / pc.)
143.6925 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Low cost switch joystick, 1D16J1500, APEM
The 1D16J1500 is a versatile range of low cost switch joystick and is ideal for light to medium duty environments where proportional control is not a necessity.
Features
- Compact size
- Robust construction
- Alternative handle selection including pushbutton handles
Technical specifications
Connection | open end cable | |
Version | groping | |
Output signal | 16 A | |
Degree of protection (IP) | IP67 | |
Voltage | 250 VAC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |