7F.20.8.230.3100 | Finder
Filter fan, 7F.20.8.230.3100
Unit Price (€ / pc.)
120.4875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
120.49 € *
Price list
Quantity
Price per unit*
1 pcs.
120.4875 €
3 pcs.
116.8699 €
10 pcs.
112.8596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filter fan, 7F.20.8.230.3100, Finder
The 7F.20.8.230.3100 is a filter fan for electrical cabinets and enclosures with very low acoustic noise.
Features
- Minimal depth within enclosure
- Time-saving installation and maintenance
- Easily replaceable filter mat
- Protection class IP54
Technical specifications
Width | 209 mm | |
Height | 209 mm | |
Type of bearing | ball bearing | |
Rated voltage | 230 V | |
Sound pressure level | 42 db | |
Degree of protection (IP) | IP54 | |
Depth | 80.2 mm | |
Volume flow | 100 m³/h |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84151010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |