750-333 | WAGO

Fieldbus coupler, 24 VDC, 750-333

Order No.: 73F2000
EAN: 4045454526856
MPN:
750-333
Series: 750
WAGO
750-333 WAGO Bus coupler
Image may differ
Unit Price (€ / pc.)
374.5525 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
374.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
374.5525 €

Fieldbus coupler, 750-333, WAGO

This fieldbus coupler maps the peripheral data of all the WAGO I/O System's I/O modules on PROFIBUS DP. When initializing, the coupler determines the node's module structure and creates the process image of all inputs and outputs. Modules with a bit width smaller than eight are grouped in one byte for address space optimization.

Technical specifications
Version Fieldbus coupler
Width 50.5 mm
Data transmission rate 12000000 mb/s
Height 100 mm
Interfaces profibus
Voltage 24 VDC
Depth 71.1 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead