216-241 | WAGO
Insulated Wire end ferrule, 0.5 mm², 16 mm/10 mm long, DIN 46228/4, white, 216-241
Unit Price (€ / pc.)
0.0738 € *
Available: 900 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
25 pcs.
0.0738 €
100 pcs.
0.0655 €
500 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrule, 216-241, WAGO
Ferrule, sleeve for 0.5 mm² / 20 AWG, insulated, electro-tin plated, electrolytic copper, gastight crimped, according to DIN 46228, Part 4/09.90, white.
Technical specifications
Colour | white | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 16 mm | |
Cable cross-section | 0.5 mm² | |
Standard number | DIN 46228/4 | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |