09062486835 | Harting

Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, gold-plated, 09062486835

Order No.: 52F8710
EAN: 4099891022792
MPN:
09062486835
09 06 248 6835
Series: DIN 41612
Harting
09062486835 Harting DIN PCB Connectors Image 1
09062486835 Harting DIN PCB Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 293 pcs.
Leadtime: 3 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.3177 €
100 pcs.
8.1753 €
250 pcs.
7.8540 €
1000 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 09062486835, Harting

Female connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Shroud coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Performance level 2
Connection solder pin
Design F
Contact type socket
contact surface gold-plated
Contact row assignment z-b-d
Rated current 6 A
Orientation straight
Pin number 48 pole
Grid 5.08 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes