1-1827863-0 | TE Connectivity
Socket header, 40 pole, pitch 2 mm, straight, black, 1-1827863-0
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 1 Week **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
45 pcs.
1.9516 €
300 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-1827863-0, TE Connectivity
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 40 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 40
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 3.3 mm [0.129 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | socket | |
Rated voltage | 125 V | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |