DV 5214 N | ebm-papst
Fan diagonal DV 5214 N
Unit Price (€ / pc.)
115.8703 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
115.87 € *
Price list
Quantity
Price per unit*
1 pcs.
115.8703 €
3 pcs.
112.4074 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC diagonal fan, DV 5214 N, EBM-Papst
The DV 5214 N is a DC diagonal compact fan, with sickled blades.
Technical specifications
Width | 127 mm | |
speed | 5000 1/min | |
Height | 127 mm | |
Type of bearing | ball bearing | |
Rated voltage | 24 V | |
Sound pressure level | 56 db | |
Depth | 38 mm | |
Volume flow | 270 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145995 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |