100021410 | Telegärtner

Module mounting, white, for 3 x AMJ, 3 x UMJ, 100021410

Order No.: 73F1174
EAN: 4018359307257
MPN:
100021410
H02010A0053
Series: DataVoice
Telegärtner
100021410 Telegärtner Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0932 €

Faceplates, type Telegärtner H02010A.

80 x 80 mm faceplate, for different applications for AMJ and UMJ modules/couplers. Cable duct mount, 45° outlet. Supplied with module rack, labeling field and shutter; Color: alpine-white.

Technical attributes (type, version): H02010A0053, faceplate, triple gang BR

Technical specifications
Connection IDC connection
Colour white
Suitable for 3 x AMJ, 3 x UMJ
Assembly Flush mounting
Accessory Type module mounting
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes