100021417 | Telegärtner
Module mounting for 2 x AMJ, 2 x UMJ, white, 100021417
Faceplates, type Telegärtner H02010A.
50 x 50 mm faceplate, for different applications for AMJ and UMJ modules/couplers. Cable duct mount, 45° outlet. Supplied with module rack, labeling field and shutter; Color: alpine-white.
For flush mount applications.
Installation in wall and drywall outlets, exit 30°.
Technical attributes (type, version): H02010A0083, faceplate, double gang, flush mount/50 BR
Connection | IDC connection | |
Colour | white | |
Suitable for | 2 x AMJ, 2 x UMJ | |
Assembly | Flush mounting | |
Accessory Type | module mounting |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |