FM25CL64B-GTR | Cypress
FRAM 64 kbit, SOIC-8, FM25CL64B-GTR
Memory ICs, FM25CL64B-GTR, Cypress
The FM25CL64B is a 64-Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM 100 trillion read/write cycles or 100 million times more write cycles than EEPROM. The device uses the high-speed SPI bus, which enhances the high-speed write capability of F-RAM technology.
Features
- High-endurance 100 trillion read/writes
- Very fast serial peripheral interface (SPI)
- Sophisticated write protection scheme
- Low power consumption
- Restriction of hazardous substances (RoHS) compliant
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.7-3.65 V | |
Memory size | 64 kbit | |
Clock frequency | 20 MHz | |
Technology | FRAM |
Country of origin | TH |
Customs tariff number | 85423290 |
MSL | MSL 3 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |