78009-AA | Kontakt-Chemie

FLUID 101, Kontakt Chemie, spray 200 ml

Order No.: 12L350
EAN: 5412386061783
MPN:
78009-AA
FLUID 101 200ML SPRAY
Kontakt-Chemie
78009-AA Kontakt-Chemie Contact Sprays
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Dewatering Spray FLUID 101, 200 ml, 78009-AE
Dewatering Spray FLUID 101, 200 ml, 78009-AE
Order No.: 12L4193
Manufacturer: Kontakt-Chemie
per pc. 13.0781 € *
*incl. VAT plus shipping costs

Sprays Fluid 101, type Kontakt Chemie 78009.

Dehydrating spray and short-term anti-corrosive, displaces water and moisture within seconds from all surfaces and leaves a fine and hardly perceptible protective film that does not have any negative impact on electronic circuits or further processing; Example applications: for the maintenance of mechanical and electrical plants after water damage, for quick elimination of short-circuits caused by moisture, quick drying of components that are sensitive to moisture and for removing watery fluids used in the production process.

Type: 78009, Fluid 101, 200 ml

Technical specifications
Flammable Yes
Contents 200 ml
NSF approval No
Logistics
Country of origin BE
Customs tariff number 34031910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
Replacement