1276716-1 | TE Connectivity
Extraction tool for dynamic D2 connection, 1276716-1
Order No.: 35P7664
EAN: 2050002852990
MPN:
1276716-1
Unit Price (€ / pc.)
62.0109 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 1 Week **
Total Price:
62.01 € *
Price list
Quantity
Price per unit*
2 pcs.
62.0109 €
7 pcs.
58.4171 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 1276716-1, TE Connectivity
Type of insertion and release tool: Contact release, Application area of the insertion and release tool: Contact to housing
Technical Data
- Version: Extraction tool
- Suitable for: Dynamic D2 connection
Technical specifications
Version | Extraction tool | |
Suitable for | dynamic D2 connection |
Download
Logistics
Country of origin | IN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |