0411-336-1605 | DEUTSCH

Extraction tool for rectangular contacts, 2 g, 0411-336-1605

Order No.: 36P0066
EAN: 4099891381813
MPN:
0411-336-1605
Series: HDP20
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extraction tool, 0411-336-1605, Deutsch

Extraction tool on blue with size 16, E seal

Technical Data

  • Version: Extraction tool
  • Suitable for: Rectangular Contacts
Technical specifications
Version Extraction tool
Suitable for rectangular contacts
Weight 2 g
Material plastic
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Material
Version
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Material
Version
Suitable for
Extraction tool for rectangular contacts, 1.85 g, 0411-240-2005
Order No.:
 36P0070
Manufacturer:
 DEUTSCH
Manufacturer SKU:
 0411-240-2005
Available: 128 pcs. Leadtime: On Request **
Total Price: 5.06 € *
1 pcs.
5.0575 €
10 pcs.
4.7481 €
50 pcs.
4.2721 €
100 pcs.
3.9151 €
1.85 g
plastic
Extraction tool
rectangular contacts