6450.0003 | Marquardt
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/28 V, unlit , actuator (dark gray, L 11.5 mm), 0.7 N, THT
Keyswitches 6450, type Marquardt 6450.
Single-pole NO contact. Colored keycaps. Agreeable actuation characteristics. Low actuation noise. Short bounce time. Long life; Switching voltage: max. 28 V. Switching current: max. 100 mA. Contact resistance (new condition): < 250 mohm. Insulation resistance (new condition): > 100 mohm. Contact pitch: < 3.0 mm. Bounce time: < 5.0 ms. Switching force: 0.7 N. Total travel/stroke: 1.6 mm. Connection type: PCB terminals. Housing material: PBTP. Keycap: PA. Contacts: silver. Connections: tin-plated. Ambient temperature: –20 to +80 °C. Frame cutout: 11 x 13.55 mm. Wall thickness: 1.2 mm.
Technical attributes (type, actuator color): 6450.0003, dark gray
Connection | THT | |
illuminated | No | |
actuating force | 0.7 N | |
Width | 10.85 mm | |
Actuator colour | dark gray | |
Height | 13.2 mm | |
Contact material | gold-plated | |
Length | 15.5 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 100 mA/28 V | |
actuator length | 11.5 mm |
Country of origin | DE |
Customs tariff number | 85365011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |