GJI1001814R0001 | ABB
End clamp, GJI1001814R0001
Order No.: 06N6656
EAN: 4012233590902
MPN:
GJI1001814R0001
END
Unit Price (€ / pc.)
2.9869 € *
Available: 31 pcs.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7608 €
50 pcs.
2.5466 €
100 pcs.
2.3919 €
500 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
End clips for mounting rails, type ABB Stotz END.
Prevent lateral displacement of equipment installed on mounting rails EN 60715, 35 x 7.5 mm.
Type: END, end clip
Technical specifications
Suitable for | mounting rails | |
Accessory Type | end clamp |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |