P/2.10 BLAU | Teko
Die-cast aluminum enclosure, (L x W x H) 110 x 70 x 48 mm, blue (RAL 5020), P/2.10 BLAU
Unit Price (€ / pc.)
5.1646 € *
Available: 68 pcs.
Leadtime: On Request **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.5458 €
100 pcs.
3.9865 €
250 pcs.
3.8318 €
1000 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, P/2.10 BLAU, Teko
ABS enclosure with square corners and glossy surface finish. The base walls have integral PCB guides. It has a 1 mm aluminium panel and a flanged panel for easy mounting. Closing by four screws.
Technical specifications
Width | 70 mm | |
Colour | blue | |
Height | 48 mm | |
Length | 110 mm | |
Material | die-cast aluminum | |
RAL number | 5020 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |