1.30.243.001/0300 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, illuminated, 1.30.243.001/0300
Unit Price (€ / pc.)
28.3934 € *
Available: 0 pcs.
Next delivery: 9 pcs. on 2024-12-09
Leadtime: 2 Weeks **
Total Price:
28.39 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3934 €
6 pcs.
26.0253 €
16 pcs.
24.4426 €
50 pcs.
23.6572 €
100 pcs.
22.0745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop, 1.30.243.001/0300, Rafi
Rafix 16 emergency stop, reset by rotating. Emergency stop actuator has the specified tactility, reset and function only when assembled with the appropriate switching elements.
Features
- Override-proof
- Robust - also suitable for operation with gloves
- Close mounting of actuators possible, as wiring is axial from behind
Technical specifications
Type of labeling | red | |
Type of mounting | threaded ring | |
illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Height | 63 mm | |
Contact function | latching | |
Resetting | rotary release | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Original Packaging | Carton with 2 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |