PEL-2041A | GW Instek
Electronic load, 350 W, 100-230 VAC, PEL-2041A
Unit Price (€ / pc.)
3,102.33 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electronic load, PEL-2041A, GW Instek
GW Instek PEL-2041A Programmable DC Electronic Load Single Channel Module, 10A, 500V.
Technical specifications
Width | 435 mm | |
Input voltage AC | 100-230 VAC | |
Height | 200 mm | |
Power | 350 W | |
Depth | 581 mm |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |