Key Switches
16 items in 50 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Latching switching function
Pin number
Rotation angle
Connection
contact surface
Installation diameter
Breaking capacity
Degree of protection (IP)
Order No.:
12G6112
Manufacturer:
RAFI
Manufacturer SKU:
1.15.108.661/0100
Total Price: 42.66 € *
1 pcs.
42.6615 €
groping
On-Off/Off-On
2 pole
45°
solder connection
silver-plated
16.2 mm
4 A/250 VAC, 0.02 A/220 VDC
IP40
Order No.:
12G6134
Manufacturer:
RAFI
Manufacturer SKU:
1.15.108.911/0000
Total Price: 52.59 € *
1 pcs.
52.5861 €
5 pcs.
49.4326 €
15 pcs.
47.5286 €
50 pcs.
45.4342 €
150 pcs.
43.5302 €
latching
On-Off/Off-On
2 pole
90°
solder connection
silver-plated
16.2 mm
4 A/250 VAC, 0.02 A/220 VDC
IP40
Order No.:
12G6150
Manufacturer:
RAFI
Manufacturer SKU:
1.15.108.571/0100
Total Price: 52.59 € *
1 pcs.
52.5861 €
5 pcs.
49.4326 €
15 pcs.
47.5286 €
50 pcs.
45.4342 €
150 pcs.
43.5302 €
latching
On-Off/Off-On
2 pole
90°
solder connection
silver-plated
16.2 mm
4 A/250 VAC, 0.02 A/220 VDC
IP40
Order No.:
12G1367
Manufacturer:
RAFI
Manufacturer SKU:
3.13.026.016/0000
Total Price: 124.46 € *
1 pcs.
124.4621 €
latching
On-On-On
3 pole
90°
PCB connection
gold-plated
0.1 A/35 V AC/DC
IP54
Order No.:
12G2002
Manufacturer:
APEM
Manufacturer SKU:
LK6BGB126-M3
Total Price: 13.55 € *
1 pcs.
13.5541 €
latching
On-Off/Off-On
2 pole
45°
solder connection
gold-plated
19 mm
4 A/125 VAC, 28 VDC
Order No.:
19G1490
Manufacturer:
Alcoswitch
Manufacturer SKU:
1437597-1
50 pcs.
75.6245 €
groping
On-Off
1 pole
90°
screw connection
silver-plated
19.2 mm
1 A/120 VAC
Order No.:
80P8348
Manufacturer:
Siemens
Manufacturer SKU:
3SU1100-4BF11-1BA0
1 pcs.
41.9356 €
latching
Off-On
1 pole
90°
screw connection
silver-plated
22.3 mm
IP20/IP66/IP67/IP69K
Order No.:
12G1265
Manufacturer:
RAFI
Manufacturer SKU:
1.10.116.513/0000
1 pcs.
68.1037 €
latching
2 x 90°
solder connection
gold-plated
16.2 mm
0.1 A/35 V
Order No.:
12G1272
Manufacturer:
RAFI
Manufacturer SKU:
1.10.117.117/0000
1 pcs.
80.5154 €
latching
3 x 90°
solder connection
gold-plated
16.2 mm
0.1 A/35 V
Buy key switches
By using key switches and key pushbuttons, you add additional safety to various switching operations. These electrical switches are equipped with a lock and can only be operated by inserting the associated key into the cylinder. A distinction is made between momentary and latching switches.Latching switches trigger a pulse when the key is turned and then return to their initial position, while switches can remain in various positions. These mechanisms prevent misuse, increase theft protection and prevent accidents caused by unauthorized operation.
Typical applications include car ignition locks, garage doors and complex machinery. Key switches are also used to activate and deactivate alarm systems.