3-1768036-1 | TE Connectivity

Electro test badge, 1 to 12, Ø 35 mm, vinyl, 3-1768036-1

Order No.: 14L7103
EAN: 4099891423902
MPN:
3-1768036-1
PRP35-20GE
Series: PRP35
TE Connectivity
default L
Image may differ
Unit Price (€ / pck.)
3.1773 € *
Available: 100 pck.
Leadtime: 8 Weeks **
Total Price:
31.77 € *
Price list
Quantity
Price per unit*
10 pck.
3.1773 €
50 pck.
2.7846 €
250 pck.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inspection stickers, type TE Connectivity/Idento PRP 35-20.

Black imprint; Design: the text field "Electrically tested" and the rectangle for entering the year etc. are encircled by the numerals 1 to 12. etc. The sticker adheres well and it is destroyed when removed. It is resistant to water, aliphatic solvents as well as oils and greases on kerosene base. Outer diameter: 35 mm.

Type: PRP 35–20 GE, sticker, yellow

Technical specifications
Version Electro test badge
diameter 35 mm
Colour black on yellow
Material vinyl
Period 1 to 12
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
diameter
Version
Period
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
diameter
Version
Period
Electro test badge, 1 to 12, Ø 35 mm, vinyl, 3-1768036-3
Order No.:
 14L7107
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 3-1768036-3
Available: 229 pck. Leadtime: On Request **
Total Price: 3.06 € *
1 pck.
3.0583 €
5 pck.
2.7370 €
white on red
vinyl
35 mm
Electro test badge
1 to 12
Electro test badge, 1 to 12, Ø 35 mm, vinyl, 3-1768036-1
Order No.:
 14L7103
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 3-1768036-1
Available: 100 pck. Leadtime: 8 Weeks **
Total Price: 31.77 € *
10 pck.
3.1773 €
50 pck.
2.7846 €
250 pck.
2.4157 €
black on yellow
vinyl
35 mm
Electro test badge
1 to 12
Electro test badge, 1 to 12, Ø 35 mm, vinyl, 3-1768036-2
Order No.:
 14L7105
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 3-1768036-2
Available: 1 pck. Leadtime: 2 Weeks **
Total Price: 3.70 € *
1 pck.
3.7009 €
10 pck.
3.2606 €
black on green
vinyl
35 mm
Electro test badge
1 to 12
Electro test badge, 1 to 12, Ø 35 mm, vinyl, 3-1768036-0
Order No.:
 14L7101
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 3-1768036-0
Available: 0 pck. Leadtime: On Request ** Next delivery: 1 pck. on 2024-06-19
Total Price: 3.70 € *
1 pck.
3.7009 €
5 pck.
3.3320 €
10 pck.
2.9631 €
black on blue
vinyl
35 mm
Electro test badge
1 to 12