T3887 | C.K Tools

ESD side cutter, 136 mm, 83 g, cut capacity (1.6 mm/–/–/–), T3887

Order No.: 05L6596
EAN: 5013969938876
MPN:
T3887
ECOTRONIC
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
14.1491 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
14.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1491 €

Precision side cutters for fine cutting applications

Suitable for cutting soft copper wires of up to 1.6mmØ / 14AWG

Sharp, precision ground cutting edges with a full flush cut

Special tool steel blade, hardened for long-term cutting performance

Elecro-static discharging handles - dissipative 10⁸

Contoured, dual component handle design for comfortable working

Black oxidised finish for corrosion resistance and reduced glare

Smooth-action return spring for convenience during repetitive work

Joint with durable stainlesss steel rivet

Technical information:

Total length: 136 mm

Blade length: 10 mm

Cutting angle: 21°

Head Height (from joint to tip): 21 mm

Head Width (Widest point): 12 mm

Steel Thickness: 3 mm

Cutting Capacity (Copper only) : 1,6 mm / 14 AWG

Technical specifications
Version side cutter
ESD protection Yes
Weight 83 g
Length 136 mm
Material special steel
Cutting edge without facet
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Cutting capacity (soft)
Weight
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Cutting capacity (soft)
Weight
Cutting edge
Version
1000V Insulated
ESD protection
ESD side cutter, 139 mm, 76 g, cut capacity (1.3 mm/–/–/–), T3886
Order No.:
 05L6595
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3886
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 17.73 € *
1 pcs.
17.7310 €
10 pcs.
15.6009 €
50 pcs.
14.5418 €
150 pcs.
13.8992 €
500 pcs.
13.1971 €
special steel
139 mm
1.3 mm
76 g
without facet
side cutter
No
Yes
ESD side cutter, 139 mm, 76 g, cut capacity (1.3 mm/–/–/–), T3885
Order No.:
 03L3964
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3885
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 15.20 € *
1 pcs.
15.1963 €
10 pcs.
13.3756 €
50 pcs.
12.4593 €
150 pcs.
11.9119 €
500 pcs.
11.3050 €
steel
139 mm
1.3 mm
76 g
without facet
side cutter
No
Yes