EZ240D12S | CRYDOM

Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 12 A, PCB mounting, EZ240D12S

Order No.: 30G8596
EAN: 4099889359466
MPN:
EZ240D12S
Series: EZ
CRYDOM
default L
Image may differ
Unit Price (€ / pc.)
71.9355 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
71.94 € *
Price list
Quantity
Price per unit*
2 pcs.
71.9355 €
8 pcs.
68.4845 €
16 pcs.
66.7590 €
20 pcs.
65.3072 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid State Relay, EZ240D12S, CRYDOM

Solid State Relay, Panel Mount, IP00, 240VAC/12A, 3-15VDC In, Zero Cross

Features

  • Compact design for low-profile applications; Ratings from 5 A to 18 A @ 600 VAC
  • SCR output for heavy industrial loads
  • AC or DC control
  • 1/4" fast-on terminals for easy installation
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1
Technical specifications
LED display No
Assembly PCB mounting
Rated current 12 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 600 V
Voltage 3-15 VDC
Control Voltage 280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Switching Mode
Control Voltage
Assembly
Voltage V RRM (peak reverse voltage)
Voltage
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Switching Mode
Control Voltage
Assembly
Voltage V RRM (peak reverse voltage)
Voltage