RHM16 | Extech
Extech Hygro-thermometer, RHM16
Order No.: 22K0537
EAN: 4099891462994
MPN:
RHM16
Unit Price (€ / pc.)
22.5505 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Miniature Hygro-Thermometers, RHM16, extech
Miniature hygro-thermometer, ideal for monitoring temperature and humidity conditions in closed or open rooms. It helps to measure the correct heat and humidity values and also records high and low extreme values during the day. Measures in °C only.
Features
- Simultaneous display of temperature and humidity
- Built-in memory stores min/max measured values
- Low battery indicator
Technical Data
- Temperature min: -10 °C
- Temperature max: 60 °C
- longitude: 51 mm
- Width: 38 mm
- Height: 16 mm
Technical specifications
Resolution | 1 °C | |
Version | Hygro Thermometer | |
Accuracy | ±5 %, ±1 °C | |
max. operating temperature | 60 °C | |
min. operating temperature | -10 °C | |
Relative Humidity Range | 10 to 99 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |