CO220 | Extech

Extech carbon monoxide meter, CO220

Order No.: 22K0626
EAN: 4099891465339
MPN:
CO220
Extech
default L
Image may differ
Unit Price (€ / pc.)
272.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
272.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
272.51 €

Desktop Indoor Air Quality CO2, CO220, extech

The CO220 Air quality CO2 monitor measures carbon dioxide, air temperature and humidity. The CO220 also calculates dew point and wet bulb. Use in conference rooms, schools, greenhouses, factories, hotels, hospitals and anywhere that high levels of carbon dioxide are generated. Calculates statistical weighted averages of TWA (8 hour Time Weighted Average) and STEL (15 minute Short Term Exposure Limit). Maintenance free NDIR (non-dispersive infrared) CO2 sensor. Manually store/recall 99 readings. Complete with AC adaptor.

Features

  • Measures Carbon Dioxide (CO₂), Air Temperature and Humidity, plus calculates Dew Point and Wet Bulb
  • Maintenance free NDIR (non-dispersive infrared) CO₂ sensor
  • Carbon Dioxide reading displayed in ppm with six facial icons indicating indoor quality levels
  • Calculates Dew Point and Wet Bulb values
  • Calculates statistical weighted averages of TWA (8 hour Time Weighted Average) and STEL (15 minute Short Term Exposure Limit)
  • Automatic Baseline Calibration function
  • Audible High/Low alarm
  • Displays Year, Month, Day, and Time
  • Complete with AC adaptor
Technical specifications
Resolution 1 ppm
Version carbon monoxide meter
Accuracy ±0.1 %
max. operating temperature 60 °C
measurement range 0 to 9999 ppm
min. operating temperature -10 °C
Relative Humidity Range 0.1 to 99.9 %
Logistics
Country of origin TW
Customs tariff number 90271010
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Accuracy
measurement range
min. operating temperature
max. operating temperature
Version
Resolution
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
measurement range
min. operating temperature
max. operating temperature
Version
Resolution
Extech carbon monoxide meter, CO260
Order No.:
 22K0629
Manufacturer:
 Extech
Manufacturer SKU:
 CO260
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 797.18 € *
1 pcs.
797.1810 €
5 pcs.
717.4629 €
±3 %
0 to 1000 ppm
-20 °C
60 °C
carbon monoxide meter
1 ppm
Extech carbon monoxide meter, CO100
Order No.:
 22K0624
Manufacturer:
 Extech
Manufacturer SKU:
 CO100
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 236.81 € *
1 pcs.
236.81 €
±5 %
0 to 9999 ppm
-5 °C
50 °C
carbon monoxide meter
1 ppm
Extech carbon monoxide meter, CO220
Order No.:
 22K0626
Manufacturer:
 Extech
Manufacturer SKU:
 CO220
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 272.51 € *
1 pcs.
272.51 €
±0.1 %
0 to 9999 ppm
-10 °C
60 °C
carbon monoxide meter
1 ppm
Extech carbon monoxide meter, CO240
Order No.:
 22K0627
Manufacturer:
 Extech
Manufacturer SKU:
 CO240
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 354.41 € *
1 pcs.
354.4058 €
5 pcs.
318.9676 €
±5 %
0 to 9999 ppm
-10 °C
50 °C
carbon monoxide meter
1 ppm